| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-22-21PY |
| Series: | PT Series |
| SKU: | AMIPT06SE-22-21PY |
PT06SE-22-21PY
| Heilind Number: | AMIPT06SE-22-21PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-22-21PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Crimp Plug Connector 26482-1, a rugged and reliable solution meeting MIL-DTL-26482 military specifications. Part of the PT Series, this connector features gold-plated Copper Alloy contacts for optimal conductivity and durability in harsh environments. With an IP67 rating, it ensures protection against dust and water ingress. The Shell Size 22, made of Aluminum with an Olive Drab Cadmium finish, guarantees robustness and corrosion resistance. Designed for 20-16 AWG wire sizes, it offers secure and efficient connectivity. The 22-21 insert arrangement, Y keying position, and Bayonet locking mechanism provide easy and precise mating. Operating at a maximum voltage rating of 1000 VAC, this high-reliability connector is ideal for aerospace, defense, and industrial applications. Rest assured, it complies with RoHS regulations, making it a sustainable choice. Upgrade your circular MIL spec connectivity with the PT06SE2221PY.

