| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-22-32SY(470)(LC |
| Series: | PT Series |
| SKU: | AMIPT06SE-22-32SY(470)(LC |
PT06SE-22-32SY(470)(LC
| Heilind Number: | AMIPT06SE-22-32SY(470)(LC |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-22-32SY(470)(LC |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-22-32SY(470)(LC) Crimp Plug Connector, a high-performance solution for military and industrial applications. This connector, designed to MIL-DTL-26482 specifications, is part of the rugged PT Series known for its durability and reliability in harsh environments. Featuring a shell size of 22 and made of black zinc cobalt-finished aluminum, it offers excellent protection against corrosion. The gold-plated copper alloy contacts ensure optimal conductivity, with a voltage rating of 600 VAC. With an IP67 rating for dust and water resistance, this connector is suitable for outdoor use. The bayonet locking mechanism provides secure and easy mating, while the straight plug shell type and 22-32 insert arrangement offer versatility in connectivity. RoHS compliant and designed for high reliability, this assembly does not ship with contacts. Upgrade your system with the PT06SE-22-32SY(470)(LC) for superior performance in demanding environments.

