| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-22-41PW(023)(LC |
| Series: | PT Series |
| SKU: | AMIPT06SE-22-41PW(023)(LC |
PT06SE-22-41PW(023)(LC
| Heilind Number: | AMIPT06SE-22-41PW(023)(LC |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-22-41PW(023)(LC |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-22-41PW(023)(LC) Crimp Plug Connector, a durable and high-performance solution for your military and industrial connectivity needs. This connector, meeting MIL-DTL-26482 specifications, is part of the reliable PT Series and features a rugged aluminum shell with an Electroless Nickel finish, ensuring longevity in harsh environments. With a gold-plated copper alloy contact material, it guarantees excellent conductivity and signal integrity. Rated at IP67, it offers protection against dust and water ingress. Designed for wire sizes ranging from 24 AWG to 18 AWG, and featuring a shell size of 22, this connector is suitable for a wide range of applications. The 22-41 insert arrangement, W keying position, and Bayonet locking mechanism provide secure and foolproof mating. Please note that this assembly does not ship with contacts. Trust in the PT06SE-22-41PW(023)(LC) for dependable and efficient connectivity in demanding environments.

