| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-22-55PW(470) |
| Series: | PT Series |
| SKU: | AMIPT06SE-22-55PW(470) |
PT06SE-22-55PW(470)
| Heilind Number: | AMIPT06SE-22-55PW(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-22-55PW(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-22-55PW(470) Crimp Plug Connector, designed to meet stringent military specifications with its MIL-DTL-26482 compliance. Part of the rugged PT Series, this connector features a durable aluminum shell with a black zinc cobalt finish, ensuring reliability in harsh environments. The gold-plated copper alloy contact pins guarantee superior conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating allows for safe and efficient power transmission. Suitable for wire sizes ranging from 20 to 24 AWG, and with an insert arrangement of 22-55, this connector is versatile and high-performing. RoHS compliant and offering high reliability, the PT06SE2255PW470 is the perfect choice for demanding circular MIL spec connector requirements.

