| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-22-55PX(SR) |
| Series: | PT Series |
| SKU: | AMIPT06SE-22-55PX(SR) |
PT06SE-22-55PX(SR)
| Heilind Number: | AMIPT06SE-22-55PX(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-22-55PX(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-22-55PX(SR) Crimp Plug Connector, a rugged and reliable solution for military and high-reliability applications. This connector, designed to meet MIL-DTL-26482 specifications, is part of the PT Series known for its durability and performance. Featuring a Copper Alloy construction with Gold plating, it ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The shell size 22, with a Plug, Straight configuration in Olive Drab Cadmium finish, guarantees secure and stable connections. Accommodating wire sizes 24 AWG, 22 AWG, and 20 AWG, it is versatile for various wiring setups. The 22-55 insert arrangement with X keying position and Bayonet locking mechanism ensures proper mating and prevents accidental disconnection. Rated for 600 VAC, it can handle high-voltage applications with ease. RoHS compliant and meeting stringent quality standards, this connector is a dependable choice for critical operations. Elevate your connectivity with the PT06SE2255PXSR.

