| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-22-55PY(027) |
| Series: | PT Series |
| SKU: | AMIPT06SE-22-55PY(027) |
PT06SE-22-55PY(027)
| Heilind Number: | AMIPT06SE-22-55PY(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-22-55PY(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SE-22-55PY(027) is a high-performance Crimp Plug Connector designed for military and aerospace applications. Built to MIL-DTL-26482 specifications, this connector offers reliable connectivity in demanding environments. Featuring a durable Aluminum shell with Olive Drab Cadmium finish, it provides excellent protection against corrosion and wear. The Gold-plated Copper Alloy contacts ensure optimal signal transmission, while the IP67 rating guarantees resistance to dust and moisture. With a shell size of 22 and straight plug configuration, it is suitable for a wide range of wiring setups. RoHS compliant and rated for 600 VAC, this connector meets stringent safety and environmental standards. Ideal for use in Circular MIL Spec Connectors, it is a dependable choice for hi-rel applications.

