| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-24-61P(025) |
| Series: | PT Series |
| Part Aliases: | 93-331624-61P |
| SKU: | AMIPT06SE-24-61P(025) |
PT06SE-24-61P(025)
| Heilind Number: | AMIPT06SE-24-61P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-24-61P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SE-24-61P(025) Crimp Plug Connector is a high-quality, military-grade component designed for rugged and reliable performance in demanding environments. With a MIL-DTL-26482 specification and IP67 rating, this connector ensures optimal protection against dust and moisture ingress. The PT Series connector features a durable aluminum shell with a black Zinc Cobalt finish, providing excellent corrosion resistance. Its gold-plated copper alloy contacts guarantee superior conductivity and signal integrity, suitable for high-reliability applications. The straight plug configuration, bayonet locking mechanism, and 24-61 insert arrangement make it easy to install and secure. RoHS compliant and rated for up to 600 VAC, this connector meets stringent industry standards for environmental and electrical safety. Perfect for use in military, aerospace, and industrial settings, the PT06SE-24-61P(025) is a dependable solution for your connectivity needs.

