| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-24-61P(470)(LC) |
| Series: | PT Series |
| SKU: | AMIPT06SE-24-61P(470)(LC) |
PT06SE-24-61P(470)(LC)
| Heilind Number: | AMIPT06SE-24-61P(470)(LC) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-24-61P(470)(LC) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-24-61P(470)(LC) Crimp Plug Connector, a rugged and reliable solution for military-specification applications. Designed to meet MIL-DTL-26482 standards, this connector from the PT Series ensures optimal performance in demanding environments. Featuring a shell size of 24 and a straight plug configuration with a bayonet locking mechanism, it offers secure and easy connectivity. The contact material is copper alloy with gold plating for excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The black zinc cobalt shell finish not only enhances durability but also adds a sleek aesthetic. RoHS compliant and suitable for high-reliability applications, this connector assembly does not ship with contacts, allowing for custom configurations. Trust in the PT06SE-24-61P(470)(LC) for your critical connectivity needs.

