| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-8-33S(476) |
| Series: | PT Series |
| Part Aliases: | 58-332608-33S |
| SKU: | AMIPT06SE-8-33S(476) |
PT06SE-8-33S(476)
| Heilind Number: | AMIPT06SE-8-33S(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-8-33S(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-8-33S(476) Crimp Plug Connector, a rugged and reliable solution for your military-specification connectivity needs. Designed to meet MIL-DTL-26482 standards, this connector is part of the PT Series known for its exceptional performance in harsh environments. Constructed with durable aluminum shell material and featuring a gold-plated copper alloy contact, it ensures optimal conductivity and resistance to corrosion. With an IP67 rating, it offers reliable protection against dust and moisture ingress. The straight plug shell type, olive drab cadmium shell finish, and bayonet locking mechanism further enhance its durability and secure connection. Suitable for use with 24-20 AWG wires and rated for up to 600 VAC, this connector is ideal for high-reliability applications in aerospace, defense, and industrial settings. Rest assured of its compliance with RoHS regulations and its hi-rel (high reliability) performance. Trust the PT06SE-8-33S(476) for your critical circular MIL Spec connector needs.

