| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-10-2P |
| Series: | PT Series |
| Part Aliases: | 71-121610-02P U71-121610-02P |
| SKU: | AMIPT06W-10-2P |
PT06W-10-2P
| Heilind Number: | AMIPT06W-10-2P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-10-2P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06W-10-2P Solder Plug, a rugged and reliable connector designed for military-grade applications. With a MIL-DTL-26482 specification, this connector ensures top-notch performance in demanding environments. The PT Series features a shell size 10 made of durable aluminum with an Olive Drab Cadmium finish, providing both strength and corrosion resistance. Its contact pins, crafted from Copper Alloy and plated with Gold, guarantee excellent conductivity and longevity. Rated for IP67 protection, this connector offers superior sealing against dust and moisture. Perfect for high-reliability systems, the PT06W-10-2P is ideal for use in aircraft, military vehicles, and other critical equipment. Trust in its 600 VAC voltage rating and Bayonet locking mechanism for secure and efficient connectivity. Rest assured of its quality with RoHS compliance and hi-rel designation. Upgrade your circular connector solution with the PT06W102P.

