PT06W-12-14P

Heilind Number:AMIPT06W-12-14P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06W-12-14P
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06W-12-14P
Series:PT Series
SKU:AMIPT06W-12-14P

Detailed Description

Introducing the PT06W-12-14P, a rugged and reliable Solder Plug designed to meet military specifications MIL-DTL-26482. Part of the PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, making it suitable for harsh environments. With a shell size of 12 and a straight plug configuration, it offers secure connectivity for your applications. The Copper Alloy contacts with Gold plating ensure excellent conductivity and longevity, while the IP67 rating provides protection against dust and water ingress. RoHS compliant and capable of handling voltage ratings of up to 600 VAC, this connector is suitable for a wide range of high-reliability applications. Its bayonet locking mechanism guarantees a secure and stable connection, making it a dependable choice for your circular MIL spec connector needs.