| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-12-3S |
| Series: | PT Series |
| Part Aliases: | 71-121612-03S U71-121612-03S |
| SKU: | AMIPT06W-12-3S |
PT06W-12-3S
| Heilind Number: | AMIPT06W-12-3S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-12-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06W123S, a rugged and reliable Circular MIL Spec Connector designed to meet stringent military specifications. This Plug features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring corrosion resistance and longevity in harsh environments. With a MIL-DTL-26482 certification and IP67 rating, it guarantees performance even in the most demanding conditions. The Socket contact type, made of high-quality Copper Alloy and plated with Gold, offers optimal conductivity and signal integrity. Its insert arrangement of 12-3 and shell size 12, along with a voltage rating of 1000 VAC, make it suitable for a wide range of applications. Utilizing a secure Bayonet locking mechanism, this connector provides a reliable and secure connection. Whether for military, aerospace, or industrial use, the PT06W123S is the ideal choice for high-reliability connectivity.

