| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-14-18P |
| Series: | PT Series |
| Part Aliases: | 71-121614-18P U71-121614-18P |
| SKU: | AMIPT06W-14-18P |
PT06W-14-18P
| Heilind Number: | AMIPT06W-14-18P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-14-18P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06W-14-18P Solder Plug is a rugged and reliable connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 14 made from durable aluminum with an Olive Drab Cadmium finish, ensuring maximum strength and corrosion resistance. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity and longevity, even in harsh environments. With an IP67 rating, this connector provides protection against dust and water ingress, making it ideal for outdoor and industrial applications. Its bayonet locking mechanism ensures secure connections, while its high voltage rating of 600 VAC makes it suitable for a wide range of power applications. The insert arrangement of 14-18 and contact type of Pin further enhance its versatility. RoHS compliant and offering high reliability, the PT06W-14-18P is a top choice for demanding circular connector needs.

