| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT32-3S |
| Series: | PT Series |
| Part Aliases: | 71-121614-18S U71-121614-18S |
| SKU: | AMIPT06W-14-18S |
MS3450KT32-3S
| Heilind Number: | AMIPT06W-14-18S |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450KT32-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The MS3450KT32-3S is a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring high performance even in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for use in demanding applications. The socket contact type, made of Copper Alloy with Gold plating, ensures optimal conductivity and corrosion resistance. With a voltage rating of 600 VAC and insert arrangement of 14-18, this connector is suitable for a wide range of high-power applications. The bayonet locking mechanism provides secure and quick mating, while its hi-rel construction ensures long-term reliability. Perfect for military, aerospace, and industrial use, the MS3450KT32-3S is a top choice for demanding connectivity needs.

