| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-14-5P |
| Series: | PT Series |
| Part Aliases: | 71-121614-05P U71-121614-05P |
| SKU: | AMIPT06W-14-5P |
PT06W-14-5P
| Heilind Number: | AMIPT06W-14-5P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-14-5P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06W-14-5P is a rugged Solder Bayonet Plug designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 14 and a straight plug shell type with Olive Drab Cadmium shell finish. The contact material is Copper Alloy with Gold plating, ensuring reliable conductivity in demanding environments. With an IP67 rating for dust and water resistance, this connector is suitable for harsh conditions. Its bayonet locking mechanism provides secure mating, while the high voltage rating of 1000 VAC makes it ideal for high-power applications. The insert arrangement is 14-5, accommodating five pins for versatile connectivity. RoHS compliant and designed for high reliability, the PT06W-14-5P is a top choice for circular MIL-Spec connectors.

