| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-16-26P |
| Series: | PT Series |
| Part Aliases: | 71-121616-26P U71-121616-26P |
| SKU: | AMIPT06W-16-26P |
PT06W-16-26P
| Heilind Number: | AMIPT06W-16-26P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-16-26P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06W-16-26P, also known as AMI71-121616-26P, is a rugged circular connector designed for military applications, meeting the stringent MIL-DTL-26482 specification. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. With a shell size of 16 and a straight plug configuration, it offers easy installation. The contact pins, made of Copper Alloy and plated with Gold, guarantee excellent conductivity while maintaining corrosion resistance. Rated for IP67 protection and capable of withstanding up to 600 VAC, this connector is suitable for high-reliability applications. Its bayonet locking mechanism ensures secure mating, making it ideal for use in aerospace, defense, and other demanding industries. Rest assured, the PT06W-16-26P is RoHS compliant, aligning with environmental regulations. Trust in its quality and performance, as it is a vital component in ensuring seamless connectivity in critical systems.

