| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-16-8P |
| Series: | PT Series |
| Part Aliases: | 71-121616-08P U71-121616-08P |
| SKU: | AMIPT06W-16-8P |
PT06W-16-8P
| Heilind Number: | AMIPT06W-16-8P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-16-8P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06W-16-8P Solder Plug, a rugged and reliable connector designed to meet military specification MIL-DTL-26482. Part of the PT Series, this connector features a shell size of 16 made of durable aluminum with an Olive Drab Cadmium finish, ensuring longevity in harsh environments. The 8-pin contact arrangement, with copper alloy contacts plated in gold, guarantees secure and efficient connections with a voltage rating of 1000 VAC. Its IP67 rating provides excellent protection against dust and water ingress. With a bayonet locking mechanism and straight plug shell type, installation is quick and easy. RoHS compliant and suitable for high-reliability applications, the PT06W-16-8P is the ideal choice for demanding military, aerospace, and industrial projects.

