| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-8-2P-003 |
| Series: | PT Series |
| SKU: | AMIPT06W-8-2P-003 |
PT06W-8-2P-003
| Heilind Number: | AMIPT06W-8-2P-003 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-8-2P-003 |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06W-8-2P-003 Connector is a vital component that meets stringent military specifications with its MIL-DTL-26482 compliance. Part of the rugged PT Series, this connector features a robust design crafted from durable Aluminum, with a shell finish of Olive Drab Cadmium for added protection. Its IP67 rating ensures reliable performance even in harsh environments, while the gold-plated Copper Alloy contacts guarantee optimal conductivity. With a shell size of 8 and a straight plug configuration, it offers seamless integration in various applications. The bayonet locking mechanism provides secure mating, and its high voltage rating of 600 VAC makes it suitable for demanding tasks. Designed for hi-rel applications, this Circular MIL Spec Connector is a dependable solution for your connectivity needs. Rest assured, it is meticulously engineered for quality and performance, with the assurance of RoHS compliance. Trust in the acronym PT06W82P003 for exceptional reliability in critical operations.

