| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-8-3S |
| Series: | PT Series |
| Part Aliases: | 71-121608-03S U71-121608-03S |
| SKU: | AMIPT06W-8-3S |
PT06W-8-3S
| Heilind Number: | AMIPT06W-8-3S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-8-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06W-8-3S, also known as AMI71-121608-03S, is a rugged and reliable circular connector designed for military and high-reliability applications. Built to meet MIL-DTL-26482 specifications, this connector from the PT Series ensures optimal performance in demanding environments. Featuring a shell size 8 with a straight plug configuration, it is constructed with durable aluminum shell material and olive drab cadmium shell finish for enhanced durability. The socket contact type, made of copper alloy with gold plating, guarantees secure and efficient connections. With an IP67 rating, it provides protection against dust and water ingress, making it suitable for use in harsh conditions. Its 600 VAC voltage rating and Bayonet locking mechanism further enhance its versatility and usability. ROHS compliant and offering insert arrangement 8-3, this connector is a top choice for aerospace, defense, and industrial applications.

