| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-8-4P |
| Series: | PT Series |
| Part Aliases: | 71-121608-04P U71-121608-04P |
| SKU: | AMIPT06W-8-4P |
PT06W-8-4P
| Heilind Number: | AMIPT06W-8-4P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-8-4P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06W-8-4P, a rugged military-specification plug designed for demanding environments. Compliant with MIL-DTL-26482 standards, this PT Series connector guarantees reliable performance in the field. Featuring copper alloy contacts with gold plating, it ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The shell, made of aluminum with an olive drab cadmium finish, enhances durability. The bayonet locking mechanism secures connections, while the straight pin contact type and shell size 8 accommodate versatile applications. Rated for 600 VAC, it meets high voltage requirements. Its 8-4 insert arrangement and hi-rel designation further highlight its suitability for critical operations. Trust in the PT06W84P for robust and dependable circular connectivity in military, aerospace, and industrial settings.

