| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-8-4S |
| Series: | PT Series |
| Part Aliases: | 71-121608-04S U71-121608-04S |
| SKU: | AMIPT06W-8-4S |
PT06W-8-4S
| Heilind Number: | AMIPT06W-8-4S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-8-4S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06W-8-4S, a rugged and high-performance circular connector designed for military and industrial applications. Meeting MIL-DTL-26482 specifications, this connector from the PT Series ensures reliable connectivity in harsh environments. Featuring a shell size of 8, with a straight plug design and olive drab cadmium shell finish, it offers robust protection against elements. The contact material is copper alloy with gold plating, guaranteeing optimal conductivity and corrosion resistance. With an IP67 rating, it provides dust and waterproof capabilities. Its bayonet locking mechanism ensures secure mating, while the high voltage rating of 600 VAC makes it suitable for various power applications. The 8-4 insert arrangement, along with socket contact type, allows for efficient signal transmission. Rest assured of its quality as it is RoHS compliant and meets high reliability standards. Upgrade your connectivity with the PT06W84S connector.

