| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-8-4S(027) |
| Series: | PT Series |
| Part Aliases: | 58-121608-04S C58-121608-04S |
| SKU: | AMIPT06W-8-4S(027) |
PT06W-8-4S(027)
| Heilind Number: | AMIPT06W-8-4S(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-8-4S(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06W-8-4S(027) CONNECTOR is a rugged and reliable component that meets military specification MIL-DTL-26482, making it ideal for demanding environments. Part of the PT Series, this connector features high-quality Copper Alloy contacts with Gold plating for excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, ensuring dependable performance in harsh conditions. The shell, made of durable Aluminum with an Olive Drab Cadmium finish, provides strength and longevity. Featuring a shell size of 8 and a contact arrangement of 8-4, this socket connector is designed for secure and efficient connections. Its Bayonet locking mechanism ensures a tight and stable fit. Rated for 600VAC, it is suitable for a wide range of applications. With its hi-rel designation, the PT06W84S027 is a trusted choice for aerospace, defense, and other high-reliability industries. Rest assured, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Trust in the acronymic excellence of the PT06W84S027 for your critical connectivity needs.

