| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W-8-4S(072) |
| Series: | PT Series |
| SKU: | AMIPT06W-8-4S(072) |
PT06W-8-4S(072)
| Heilind Number: | AMIPT06W-8-4S(072) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W-8-4S(072) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06W-8-4S(072) circular connector, part of the MIL-DTL-26482 PT Series, is a high-reliability component suitable for demanding military and industrial applications. With a rugged aluminum shell featuring a IP67 rating for dust and water resistance, this connector ensures reliable performance even in harsh environments. The gold-plated copper alloy contacts provide excellent conductivity and corrosion resistance, meeting RoHS compliance standards. With a voltage rating of 600 VAC and a straight plug shell design, it is ideal for power and signal transmission in aerospace, defense, and other hi-rel sectors. The bayonet locking mechanism guarantees secure connections, while the gray zinc nickel finish adds durability. Designed with an insert arrangement of 8-4 and a shell size 8, this connector offers efficient and dependable connectivity in critical systems.

