| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06W16-23P |
| Series: | PT Series |
| SKU: | AMIPT06W16-23P |
PT06W16-23P
| Heilind Number: | AMIPT06W16-23P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06W16-23P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06W16-23P is a rugged military-grade connector designed for demanding applications. Built to MIL-DTL-26482 specifications, this connector is part of the PT Series known for its reliability in harsh environments. Featuring a shell size 16 made of durable aluminum with an Olive Drab Cadmium finish, it offers superior protection against corrosion. The contact pins, crafted from Copper Alloy and plated with Gold, ensure excellent conductivity and longevity. With an IP67 rating, it guarantees dust and water resistance, making it ideal for outdoor and industrial use. The bayonet locking mechanism provides a secure connection, while the high voltage rating of 600 VAC allows for versatile deployment. Its insert arrangement of 16-23 facilitates easy installation. Classified under Circular Connectors and hi-rel products, the PT06W16-23P is a top choice for mission-critical systems.

