| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-10-6P |
| Series: | PT Series |
| Part Aliases: | 71-147710-06P U71-147710-06P |
| SKU: | AMIPT07C-10-6P |
PT07C-10-6P
| Heilind Number: | AMIPT07C-10-6P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-10-6P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07C-10-6P Circular Connector, MIL-DTL-26482 compliant for rugged military applications. Part of the PT Series, this connector features durable construction with a shell size 10 made of olive drab cadmium-coated aluminum. Its contact pins, crafted from copper alloy and plated with gold, ensure reliable conductivity even in harsh environments. With an IP67 rating, it offers protection against dust and water ingress. The bayonet locking mechanism guarantees secure connections. Rated for 600 VAC, this hi-rel connector is ideal for high-voltage applications. Trust in the PT07C106P for dependable performance in demanding scenarios.

