| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-10-6S |
| Series: | PT Series |
| Part Aliases: | 71-147710-06S U71-147710-06S |
| SKU: | AMIPT07C-10-6S |
PT07C-10-6S
| Heilind Number: | AMIPT07C-10-6S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-10-6S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07C-10-6S Circular MIL Spec Connector is a rugged and reliable solution for military and industrial applications. Designed to meet MIL-DTL-26482 specifications, this connector offers superior performance in harsh environments. Featuring a shell size 10 with a jam nut receptacle design, it ensures secure mating and environmental sealing up to IP67. The socket contact type, made of durable copper alloy with gold plating, guarantees excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC and RoHS compliance, this connector is suitable for high-reliability systems. Its bayonet locking mechanism provides quick and secure connections, making it ideal for mission-critical operations. The olive drab cadmium shell finish not only enhances durability but also meets military standards. Trust in the PT Series for dependable connectivity in demanding situations.

