| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-12-10P |
| Series: | PT Series |
| Part Aliases: | 71-147712-10P U71-147712-10P |
| SKU: | AMIPT07C-12-10P |
PT07C-12-10P
| Heilind Number: | AMIPT07C-12-10P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-12-10P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07C-12-10P, a military-specification connector that meets MIL-DTL-26482 standards. Part of the PT Series, this rugged connector features a shell size 12 made of durable aluminum with an Olive Drab Cadmium finish. The contact material is a reliable copper alloy with gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. Its bayonet locking mechanism guarantees secure connections, while the 600 VAC voltage rating ensures high-performance in various applications. The insert arrangement 12-10, contact type pin, and jam nut receptacle shell type further enhance its versatility. RoHS compliant and designed for high reliability, the PT07C-12-10P is a top choice for demanding circular connector needs.

