| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-12-3PY |
| Series: | PT Series |
| SKU: | AMIPT07C-12-3PY |
PT07C-12-3PY
| Heilind Number: | AMIPT07C-12-3PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-12-3PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07C-12-3PY, a rugged and reliable Solder Jam Nut Receptacle designed to meet stringent military specifications. This connector, part of the MIL-DTL-26482 PT Series, features a durable aluminum shell with Olive Drab Cadmium finish, ensuring long-lasting performance even in harsh environments. With a shell size of 12 and IP67 rating, it offers excellent protection against dust and water ingress. The contact pins, made of Copper Alloy and plated with Gold, provide superior conductivity and corrosion resistance. Rated for up to 1000 VAC, this connector is ideal for high-voltage applications. Its Bayonet locking mechanism and Y-keying position offer secure and fool-proof mating. RoHS compliant and designed for high-reliability applications, the PT07C123PY is the perfect choice for demanding circular connector needs.

