| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-12-3S |
| Series: | PT Series |
| Part Aliases: | 71-147712-03S U71-147712-03S |
| SKU: | AMIPT07C-12-3S |
PT07C-12-3S
| Heilind Number: | AMIPT07C-12-3S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-12-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07C-12-3S, a rugged MIL-DTL-26482 compliant receptacle from our PT Series. Engineered for demanding environments, this connector features a shell size 12 made of durable aluminum with an olive drab cadmium finish, ensuring reliability in harsh conditions. Its socket contact type, crafted from copper alloy with gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it provides superior protection against dust and water ingress, making it ideal for outdoor and military applications. The Bayonet locking mechanism ensures secure connections, while its high voltage rating of 1000 VAC caters to diverse power needs. Designed with insert arrangement 12-3, this jam nut receptacle offers efficient signal transmission. Rest assured of its quality, as it is RoHS compliant and falls under the hi-rel category. Upgrade to the PT07C123S for unparalleled performance in circular MIL Spec connectors.

