| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-12-4S(072) |
| Series: | PT Series |
| SKU: | AMIPT07C-12-4S(072) |
PT07C-12-4S(072)
| Heilind Number: | AMIPT07C-12-4S(072) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-12-4S(072) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07C-12-4S(072), a rugged and reliable Circular MIL Spec Connector designed for demanding military applications. Built to meet MIL-DTL-26482 specifications, this connector from the PT Series ensures exceptional performance in harsh environmental conditions. Featuring a jam nut receptacle with a shell size of 12, it offers secure and efficient connectivity. The socket contact type, made of durable Copper Alloy with Gold plating, guarantees optimal signal transmission. With an IP67 rating, it provides dust and water resistance, ideal for outdoor use. The Bayonet locking mechanism ensures a tight and secure connection. RoHS compliant and with a voltage rating of 600 VAC, this connector is not only high in performance but also environmentally friendly. Trust in the PT07C124S072 for your critical connectivity needs in aerospace, defense, and other high-reliability applications.

