| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-12-8PW |
| Series: | PT Series |
| SKU: | AMIPT07C-12-8PW |
PT07C-12-8PW
| Heilind Number: | AMIPT07C-12-8PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-12-8PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07C-12-8PW is a rugged Solder Jam Nut Recept designed to meet MIL-DTL-26482 military specifications, making it ideal for high-reliability applications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring long-lasting performance even in harsh environments. With a shell size of 12 and a pin contact type, it offers secure and reliable connectivity. The copper alloy contacts are plated with gold for superior conductivity, while the bayonet locking mechanism provides added security. Rated for IP67 protection and with a voltage rating of 600 VAC, this connector is suitable for use in a wide range of demanding situations. Its 12-8 insert arrangement and W keying position ensure easy and accurate mating, while its RoHS compliance reflects our commitment to environmental responsibility. Trust the PT07C-12-8PW for your critical circular connector needs.

