| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-12-8PZ |
| Series: | PT Series |
| SKU: | AMIPT07C-12-8PZ |
PT07C-12-8PZ
| Heilind Number: | AMIPT07C-12-8PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-12-8PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07C-12-8PZ, a rugged and reliable Solder Jam Nut Receptacle designed for demanding applications. With its military specification MIL-DTL-26482 compliance, this connector guarantees performance in harsh environments. Part of the PT Series, it features a shell size 12 and shell material made of durable aluminum with Olive Drab Cadmium finish. The contact pins, constructed from Copper Alloy and plated with gold, ensure excellent conductivity and corrosion resistance. Rated for IP67 protection and with a voltage rating of 600 VAC, this connector is suitable for high-reliability applications. Its Bayonet locking mechanism and keying position Z provide secure and foolproof mating. Perfect for use in Circular MIL Spec Connectors, the PT07C128PZ is a top choice for aerospace, defense, and industrial sectors where durability and performance are paramount. Trust in this connector for your critical connectivity needs.

