| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-16-23S |
| Series: | PT Series |
| Part Aliases: | 71-147716-23S U71-147716-23S |
| SKU: | AMIPT07C-16-23S |
PT07C-16-23S
| Heilind Number: | AMIPT07C-16-23S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-16-23S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07C-16-23S, a rugged and reliable circular connector built to military specification MIL-DTL-26482. Part of the PT Series, this connector features a robust aluminum shell with Olive Drab Cadmium finish, ensuring durability in harsh environments. With a shell size of 16 and IP67 rating, it provides secure and waterproof connections. The contact sockets, made of Copper Alloy and gold-plated, guarantee excellent conductivity even under high voltages up to 600 VAC. Its jam nut receptacle design and bayonet locking mechanism offer easy installation and secure mating. Meeting high reliability standards, including RoHS compliance, this connector is ideal for demanding applications in aerospace, defense, and industrial sectors. Find the PT07C1623S for your connectivity needs.

