| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-18-11P |
| Series: | PT Series |
| Part Aliases: | 71-147718-11P U71-147718-11P |
| SKU: | AMIPT07C-18-11P |
PT07C-18-11P
| Heilind Number: | AMIPT07C-18-11P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-18-11P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07C-18-11P is a rugged and reliable circular connector designed for military and high-reliability applications. Featuring 11 gold-plated pin contacts, this connector ensures secure and high-performance signal transmission in demanding environments. With a MIL-DTL-26482 military specification and IP67 ingress protection rating, it offers exceptional durability and resistance to harsh conditions. The shell, made of olive drab cadmium-plated aluminum, not only provides superior strength but also ensures compatibility with military standards. Its bayonet locking mechanism guarantees quick and secure mating, while the 1000 VAC voltage rating makes it suitable for a wide range of power applications. Ideal for use in aerospace, defense, and industrial settings, the PT Series connector sets a new standard for connectivity in the most demanding environments.

