| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07C-20-16S |
| Series: | PT Series |
| Part Aliases: | 71-147720-16S U71-147720-16S |
| SKU: | AMIPT07C-20-16S |
PT07C-20-16S
| Heilind Number: | AMIPT07C-20-16S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07C-20-16S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07C-20-16S, a rugged and reliable Circular MIL Spec Connector designed for military and high-reliability applications. With a MIL-DTL-26482 military specification, this connector guarantees exceptional performance even in the harshest environments. The PT Series features a Socket contact type made of durable Copper Alloy with Gold plating, ensuring optimal conductivity and corrosion resistance. Rated for IP67 ingress protection, it offers reliable sealing against dust and water intrusion. The aluminum shell with Olive Drab Cadmium finish not only enhances durability but also provides a sleek, professional look. With a shell size of 20 and an insert arrangement of 20-16, this connector is capable of handling high voltage ratings of up to 1000 VAC. The Bayonet locking mechanism ensures secure and quick connections, making it ideal for mission-critical operations. Rest assured, the PT07C-20-16S is RoHS compliant, meeting environmental standards without compromising performance. Elevate your connectivity with this high-quality, hi-rel connector.

