| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-10-3P |
| Series: | PT Series |
| SKU: | AMIPT07E-10-3P |
PT07E-10-3P
| Heilind Number: | AMIPT07E-10-3P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-10-3P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07E-10-3P Connector is a rugged and reliable circular connector designed for military and high-reliability applications. Built to MIL-DTL-26482 specifications, this connector is part of the PT Series, known for its exceptional performance in demanding environments. Featuring a shell made of durable aluminum with an Olive Drab Cadmium finish, it offers superior protection against harsh conditions. The contact material is Copper Alloy with Gold plating, ensuring excellent conductivity and resistance to corrosion. With an IP67 rating, it guarantees waterproof and dustproof operation. The shell size 10, contact type Pin, and insert arrangement 10-3 make it suitable for a wide range of connectivity needs. Equipped with a reliable Bayonet locking mechanism, it securely fastens in place. While not RoHS compliant, its high-reliability designation makes it ideal for critical applications. Trust in the PT07E103P Connector for robust and dependable connectivity in military, aerospace, and other hi-rel environments.

