| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-12-10S |
| Series: | PT Series |
| Part Aliases: | 71-148712-10S U71-148712-10S |
| SKU: | AMIPT07E-12-10S |
PT07E-12-10S
| Heilind Number: | AMIPT07E-12-10S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-12-10S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07E-12-10S, a rugged MIL-DTL-26482 compliant receptacle designed for high-reliability connections in demanding environments. Part of the PT Series, this socket contact features a shell size 12, crafted from durable aluminum with an Olive Drab Cadmium finish. The copper alloy contacts are plated with gold, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. Its bayonet locking mechanism guarantees secure mating, while a high voltage rating of 600 VAC ensures reliable performance. The 12-10 insert arrangement accommodates various wire sizes, providing versatility in connectivity. Engineered for military and aerospace use, this PT07E1210S receptacle meets stringent quality standards, making it a dependable choice for mission-critical systems.

