| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-12-3S(005) |
| Series: | PT Series |
| SKU: | AMIPT07E-12-3S(005) |
PT07E-12-3S(005)
| Heilind Number: | AMIPT07E-12-3S(005) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-12-3S(005) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07E-12-3S(005) military-specification circular connector, part of the PT Series, is a high-performance component designed for rigorous environments. With a shell size of 12 and a jam nut receptacle configuration, it offers secure and reliable connectivity in a compact form. Featuring copper alloy contacts with gold plating, it ensures excellent conductivity and corrosion resistance. The IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. With a voltage rating of 1000 VAC, it is suitable for high-power systems. Its bayonet locking mechanism provides easy and quick mating. Classified under Circular MIL Spec Connectors, this connector is trusted for its durability and performance, meeting the stringent requirements of hi-rel applications.

