| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-16-26S |
| Series: | PT Series |
| Part Aliases: | 71-148716-26S U71-148716-26S |
| SKU: | AMIPT07E-16-26S |
PT07E-16-26S
| Heilind Number: | AMIPT07E-16-26S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-16-26S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07E-16-26S is a rugged Circular MIL Spec Connector designed to meet military specifications MIL-DTL-26482. Part of the PT Series, this IP67-rated connector features a durable aluminum shell with Olive Drab Cadmium finish, ideal for harsh environments. Its shell size 16 accommodates a socket contact type made of high-quality Copper Alloy with Gold plating, ensuring reliable conductivity. With a voltage rating of 600 VAC and insert arrangement 16-26, it is suitable for high-power applications. The Bayonet locking mechanism provides secure mating, while its hi-rel designation guarantees dependable performance. Perfect for aerospace, defense, and industrial use, the PT07E1626S is a trusted solution for demanding connectivity needs.

