| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07E-16-76S |
| Series: | PT Series |
| SKU: | AMIPT07E-16-76S |
PT07E-16-76S
| Heilind Number: | AMIPT07E-16-76S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07E-16-76S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07E-16-76S is a rugged and reliable MIL-DTL-26482 compliant connector from the PT Series, designed for high-performance military and aerospace applications. Featuring a shell size of 16, this IP67-rated connector ensures protection against dust and water ingress, making it ideal for harsh environments. The contact sockets, made of durable Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With a voltage rating of 1500 VAC, it meets stringent safety standards. The jam nut receptacle shell, constructed of Olive Drab Cadmium-coated aluminum, offers superior durability. Its bayonet locking mechanism provides secure and quick mating. Fully compliant with RoHS regulations and classified as a hi-rel component, the PT07E1676S is the perfect choice for demanding circular connector applications.

