| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07H-22-55P |
| Series: | PT Series |
| Part Aliases: | 10-146772-55P |
| SKU: | AMIPT07H-22-55P |
PT07H-22-55P
| Heilind Number: | AMIPT07H-22-55P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07H-22-55P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07H-22-55P is a meticulously crafted MIL-DTL-26482 I compliant receptacle, designed to meet the stringent demands of military applications. Part of the PT Series, this connector features a sturdy aluminum shell with an olive drab cadmium finish, ensuring durability in harsh environments. The gold-plated copper alloy contacts provide reliable conductivity, with a maximum voltage rating of 600 VAC. Its IP67 rating guarantees protection against dust and water ingress, ideal for outdoor use. The 22-55 insert arrangement, along with the bayonet locking mechanism, offers secure and efficient connectivity. With RoHS compliance and high reliability certification, the PT07H2255P is the perfect choice for mission-critical communication and power systems.

