| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-08-2P |
| Series: | PT Series |
| SKU: | AMIPT07P-08-2P |
PT07P-08-2P
| Heilind Number: | AMIPT07P-08-2P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-08-2P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-08-2P is a robust military-specification circular connector designed for high-reliability applications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, meeting stringent MIL-DTL-26482 standards. The contact material is made of Copper Alloy, with Gold plating for optimal conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress. The shell size 8 accommodates a pin contact type, ideal for secure connections in harsh environments. Featuring a bayonet locking mechanism, this connector ensures easy and reliable mating. With a voltage rating of 600 VAC, insert arrangement 8-2, and RoHS compliance, the PT07P-08-2P is a versatile and dependable choice for military, aerospace, and other hi-rel applications.

