| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-10-6P |
| Series: | PT Series |
| Part Aliases: | 71-149710-06P U71-149710-06P |
| SKU: | AMIPT07P-10-6P |
PT07P-10-6P
| Heilind Number: | AMIPT07P-10-6P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-10-6P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-10-6P is a robust military-specification receptacle from the PT Series, designed for high-reliability applications in harsh environments. Featuring a shell size of 10 with a durable aluminum construction, this jam nut receptacle is built to withstand rugged conditions. Its copper alloy contacts plated with gold ensure excellent conductivity and corrosion resistance, while the olive drab cadmium shell finish provides additional protection. With an IP67 rating for dust and water resistance, and a voltage rating of 600VAC, this connector is ideal for use in military, aerospace, and industrial settings. The bayonet locking mechanism offers secure mating, while the 10-6 insert arrangement accommodates pin contacts. RoHS compliant and offering high-reliability performance, the PT07P106P is the perfect choice for demanding circular connector applications.

