| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-10-6S |
| Series: | PT Series |
| Part Aliases: | 71-149710-06S U71-149710-06S |
| SKU: | AMIPT07P-10-6S |
PT07P-10-6S
| Heilind Number: | AMIPT07P-10-6S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-10-6S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-10-6S, a rugged MIL-DTL-26482 compliant receptacle from the renowned PT Series. Crafted for high-performance in demanding environments, this connector features a shell size 10 made of durable aluminum with an Olive Drab Cadmium finish. The contact sockets, constructed from Copper Alloy and plated with Gold, ensure reliable conductivity. With an IP67 rating, it offers superior protection against dust and water ingress. Designed for insert arrangement 10-6, it guarantees secure connections with a bayonet locking mechanism. Its high voltage rating of 600 VAC makes it suitable for a wide range of applications. Ideal for military, aerospace, and other high-reliability industries, this PT07P106S connector is a dependable solution for your connectivity needs.

