| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-10-98P |
| Series: | PT Series |
| Part Aliases: | 71-149710-98P U71-149710-98P |
| SKU: | AMIPT07P-10-98P |
PT07P-10-98P
| Heilind Number: | AMIPT07P-10-98P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-10-98P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-10-98P is a high-performance military specification circular connector, meeting the stringent requirements of MIL-DTL-26482. Part of the PT Series, this connector features a rugged aluminum shell with Olive Drab Cadmium finish, providing durability in harsh environments. Its IP67 rating ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The shell size 10 accommodates the 10-98 insert arrangement, with a bayonet locking mechanism for secure connections. Contacts are made of copper alloy with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC and hi-rel designation, the PT07P1098P is a reliable choice for mission-critical systems. RoHS compliance is pending.

