| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-10-98S |
| Series: | PT Series |
| Part Aliases: | 71-149710-98S U71-149710-98S |
| SKU: | AMIPT07P-10-98S |
PT07P-10-98S
| Heilind Number: | AMIPT07P-10-98S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-10-98S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-10-98S is a MIL-DTL-26482 certified connector from the PT Series, designed for rugged military and industrial applications. Featuring a shell size of 10 with a jam nut receptacle design, this connector ensures secure and reliable connections in harsh environments. The contact material is a durable copper alloy with gold plating, offering excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. Its bayonet locking mechanism guarantees a stable connection, while the high voltage rating of 600 VAC makes it suitable for a wide range of power applications. RoHS non-compliant, the connector is ideal for use in high-reliability systems. Upgrade your connectivity with the PT07P-10-98S.

