| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-12-10P |
| Series: | PT Series |
| Part Aliases: | 71-149712-10P U71-149712-10P |
| SKU: | AMIPT07P-12-10P |
PT07P-12-10P
| Heilind Number: | AMIPT07P-12-10P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-12-10P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AMI71-149712-10P RECEPT is a rugged circular connector designed for military and high reliability applications. Built to meet MIL-DTL-26482 specifications, this PT Series connector features a shell size 12 with a Jam Nut Receptacle design, ensuring secure and reliable connections. The contact material is a durable Copper Alloy plated with Gold, providing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The insert arrangement of 12-10 accommodates pin contacts, capable of handling up to 600 VAC. Its bayonet locking mechanism ensures quick and easy mating, ideal for field deployment. Compliant with RoHS regulations, this connector guarantees environmental sustainability. Whether in aerospace, defense, or industrial settings, the AMI71-149712-10P is the trusted choice for robust and high-performance connectivity solutions.

