| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-12-4P |
| Series: | PT Series |
| Part Aliases: | 71-149712-04P U71-149712-04P |
| SKU: | AMIPT07P-12-4P |
PT07P-12-4P
| Heilind Number: | AMIPT07P-12-4P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-12-4P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-12-4P, a high-performance circular MIL Spec connector designed to meet stringent military specifications. With a rugged aluminum shell featuring Olive Drab Cadmium finish, this IP67-rated connector ensures reliable performance in harsh environments. The PT Series connector, part of the MIL-DTL-26482 series, boasts a shell size 12 with a jam nut receptacle design and bayonet locking mechanism for secure connections. Its copper alloy contacts plated with gold offer superior conductivity and corrosion resistance, suitable for high-reliability applications. With a voltage rating of 600 VAC, this connector is ideal for demanding military and industrial settings. Rest assured, it complies with RoHS standards, making it environmentally friendly. Trust in the PT07P124P for your critical connectivity needs.

