| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-14-4P |
| Series: | PT Series |
| SKU: | AMIPT07P-14-4P |
PT07P-14-4P
| Heilind Number: | AMIPT07P-14-4P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-14-4P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-14-4P, a rugged Solder Ham Nut Recept designed for military applications. Built to meet MIL-DTL-26482 specifications, this connector from the PT Series guarantees reliable performance in demanding environments. Featuring Gold-plated Copper Alloy contacts, it ensures optimal conductivity while maintaining IP67 ingress protection. With a shell size of 14 and a Jam Nut Receptacle design, it offers secure and efficient connectivity. The Olive Drab Cadmium finish on its Aluminum shell not only enhances durability but also complies with high-reliability standards. Supporting a voltage rating of 600 VAC, this connector with a Bayonet locking mechanism is ideal for critical power and signal transmission in aerospace, defense, and other mission-critical industries. Trust the PT07P144P for your circular MIL-spec connector needs, where quality and performance are paramount.

