| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-14-5S |
| Series: | PT Series |
| Part Aliases: | 71-149714-05S U71-149714-05S |
| SKU: | AMIPT07P-14-5S |
PT07P-14-5S
| Heilind Number: | AMIPT07P-14-5S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-14-5S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-14-5S, a rugged MIL-DTL-26482 compliant receptacle from the PT Series. Designed for high-reliability applications, this connector features a shell size 14 with a durable aluminum construction and Olive Drab Cadmium finish. The socket contact type, made of copper alloy with gold plating, ensures optimal conductivity and performance. With an IP67 ingress protection rating, it offers reliable sealing against environmental elements. Its bayonet locking mechanism provides secure mating, while the 1000 VAC voltage rating makes it suitable for diverse power applications. Ideal for military, aerospace, and industrial use, the PT07P145S guarantees reliable connectivity in demanding environments.

